Infineon FF450R12ME4B11BPSA1, ECONOD Series IGBT Module, 675 A max, 1200 V, PCB Mount

  • RS Stock No. 838-6872
  • Mfr. Part No. FF450R12ME4B11BPSA1
  • Manufacturer Infineon
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Specifications
Attribute Value
Configuration Series
Transistor Configuration Series
Maximum Continuous Collector Current 675 A
Maximum Collector Emitter Voltage 1200 V
Maximum Gate Emitter Voltage ±20V
Channel Type N
Mounting Type PCB Mount
Package Type ECONOD
Pin Count 11
Switching Speed 1MHz
Maximum Power Dissipation 2.25 kW
Dimensions 122.5 x 62.5 x 17mm
Height 17mm
Length 122.5mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Width 62.5mm
2 In stock for delivery within 3 working days
Price Each
HK$ 1,621.02
(exc. GST)
units
Per unit
1 - 9
HK$1,621.02
10 - 19
HK$1,539.97
20 - 49
HK$1,462.98
50 +
HK$1,389.84
Related Products
Hi-FLEX®-CY cables are screened test and control cables ...
Description:
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems. A tinned copper braid protects against electromagnetic interferenceAssembly: spiral with concentric layers, and PES tapeGeneral screening via tinned copper braid, cover ...
A CY multi-conductor cable with tinned copper braid ...
Description:
A CY multi-conductor cable with tinned copper braid shielding. Features and Benefits· Core insulation with PVC base· Cores stranded in layers· DIN colour code· Shield braid made from tinned wires· Transparent outer sheath made from special PVC-based mixture· Flame-retardant in ...
Ölflex® EB is a PVC control cable with ...
Description:
Ölflex® EB is a PVC control cable with a blue outer sheath for use in explosive atmospheres with hazard type "i" (intrinsically safe). Complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 Part 1). Designed in accordance with HD 21.13 ...
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...