ON Semiconductor FNB41560B2, SPM26-AAC 3 Phase IGBT Module, 7.5 A max, 600 V, Through Hole

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Motion SPM® SPM45 & SPM45L Series Motor Drivers, Fairchild Semiconductor

A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.

Motor Controllers & Drivers, Fairchild Semiconductor

Specifications
Attribute Value
Configuration 3 Phase
Transistor Configuration 3 Phase
Maximum Continuous Collector Current 7.5 A
Maximum Collector Emitter Voltage 600 V
Channel Type N
Mounting Type Through Hole
Package Type SPM26-AAC
Pin Count 26
Maximum Power Dissipation 34 W
Dimensions 39.5 x 23.5 x 4.8mm
Height 4.8mm
Length 39.5mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Width 23.5mm
142 In stock for delivery within 3 working days
Price Each
HK$ 116.68
(exc. GST)
units
Per unit
1 - 4
HK$116.68
5 - 9
HK$114.37
10 - 49
HK$112.05
50 - 99
HK$109.29
100 +
HK$105.47
Packaging Options:
Related Products
Eaton C22 compact push buttons with flying lead ...
Description:
Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available ...
Eaton C22 compact illuminated push buttons with flying ...
Description:
Eaton C22 compact illuminated push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination. ...
IDEC uses distinguished approach towards the design and ...
Description:
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs. Compact and light-weightfinger-safe screw terminalsEmergency stop ...
Compact and light-weightfinger-safe screw terminalsEmergency stop switches feature ...
Description:
Compact and light-weightfinger-safe screw terminalsEmergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.Matted surfaces on the buttons, ...