Fuji Electric 2MBi200VA-060-50, M263 Series IGBT Module, 200 A max, 600 V, Panel Mount

  • RS Stock No. 168-4678
  • Mfr. Part No. 2MBI200VA-060-50
  • Manufacturer Fuji Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

IGBT Modules 2-Pack, Fuji Electric

V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
S-Series, 4th Generation NPT

IGBT Discretes & Modules, Fuji Electric

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Specifications
Attribute Value
Configuration Series
Transistor Configuration Series
Maximum Continuous Collector Current 200 A
Maximum Collector Emitter Voltage 600 V
Maximum Gate Emitter Voltage ±20V
Channel Type N
Mounting Type Panel Mount
Package Type M263
Pin Count 7
Maximum Power Dissipation 650 W
Dimensions 94 x 34 x 30mm
Height 30mm
Length 94mm
Maximum Operating Temperature +150 °C
Width 34mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 10)
HK$ 454.88
(exc. GST)
units
Per unit
Per Box*
10 +
HK$454.88
HK$4,548.80
*price indicative
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...