Infineon F4150R12KS4BOSA1, AG-ECONO3-4 Bridge IGBT Module, 180 A max, 1200 V, Panel Mount

  • RS Stock No. 166-0896
  • Mfr. Part No. F4150R12KS4BOSA1
  • Manufacturer Infineon
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): HU
Product Details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Specifications
Attribute Value
Configuration Bridge
Transistor Configuration Full Bridge
Maximum Continuous Collector Current 180 A
Maximum Collector Emitter Voltage 1200 V
Maximum Gate Emitter Voltage ±20V
Channel Type N
Mounting Type Panel Mount
Package Type AG-ECONO3-4
Maximum Power Dissipation 960 W
Dimensions 122 x 62 x 17mm
Height 17mm
Length 122mm
Maximum Operating Temperature +125 °C
Width 62mm
Minimum Operating Temperature -40 °C
Discontinued product