- RS Stock No.:
- 878-4450
- Mfr. Part No.:
- 5500.0855.3
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 878-4450
- Mfr. Part No.:
- 5500.0855.3
- Manufacturer:
- Schurter
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Schurter Single Phase AC 5500 series Filters
Two-line PCB mounting filter
Small-footprint
Low-profile
Tin-plated terminals
Thermoplastic housing UL94V-0
EMC shield available separately
Small-footprint
Low-profile
Tin-plated terminals
Thermoplastic housing UL94V-0
EMC shield available separately
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Mounting Type | PCB Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL/CSA) Hz |
Operating Temperature Range | -25 → +85 °C |
Depth | 26.6mm |
Dimensions | 30 x 26.6 x 23.2 mm |
Height | 23.2mm |