- RS Stock No.:
- 870-1893
- Mfr. Part No.:
- 5500.2114
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1893
- Mfr. Part No.:
- 5500.2114
- Manufacturer:
- Schurter
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Schurter Single Phase FMAB-72 Series Filters
Two-line PCB mounting filter
Single stage
Aluminium housing provides good shielding
Single stage
Aluminium housing provides good shielding
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | PCB Pin |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | PCB Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
Width | 34.5mm |
Depth | 70mm |
Height | 25.5mm |