- RS Stock No.:
- 867-7074
- Mfr. Part No.:
- 4304.5082
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-7074
- Mfr. Part No.:
- 4304.5082
- Manufacturer:
- Schurter
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
FKID Series
Professional range of Schurter power entry modules from the FKID series. The modules are available in a variety of current ranges. Ideal for use in medical equipment
Quick Connect
Thermoplastic
IE Connector Type - C14
Panel Mount
Thermoplastic
IE Connector Type - C14
Panel Mount
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 50mm |
Depth | 67mm |
Height | 65mm |