- RS Stock No.:
- 847-5556
- Mfr. Part No.:
- 2178712-8
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 847-5556
- Mfr. Part No.:
- 2178712-8
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro-MaTch Value Line 1.27mm Male-on-Wire Connectors
Micro-MaTch Value Line male-on-wire ribbon cable connectors with a 1.27mm pitch. These Micro-MaTch male ribbon cable connectors have a black polyester GF housing with tin over nickel IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1.3A |
Contact Plating | Tin over Nickel |
Series | Micro-MaTch |
Voltage Rating | 100 V ac |
Housing Material | PET GF |
Contact Material | Copper |