2Wire 16Bit I/O Port Expander Protection

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

400kbps I²C-Compatible Serial Interface
2V to 5.5V Operation
5.5V Overvoltage-Tolerant I/Os
Supports Hot Insertion
16 I/O Pins that Default to Inputs on Power-Up
100kΩ Pullup on Each I/O
Open-Drain Interrupt Output (Active-Low INT)
Noise Filter on SCL/SDA Inputs
64 Slave ID Addresses Available
Low Standby Current (5.4μA typ)
Polarity Inversion
4mm x 4mm, 0.8mm Thin QFN Package
-40°C to +125°C Operation
Applications
Industrial Control
Instrumentation and Test Measurement
Medical Equipment
PLCs
RAID Systems
Servers

Specifications
Attribute Value
Number of I/O Channels 16
Interface Serial-I2C (2-Wire)
Number of Pins 24
Package Type TSSOP
Clock Frequency 400kHz
Mounting Type Surface Mount
Maximum Supply Voltage 5.5 V
Minimum Supply Voltage 2 V
558 In stock for delivery within 3 working days
Price Each (In a Tube of 62)
HK$ 30.953
(exc. GST)
units
Per unit
Per Tube*
62 - 248
HK$30.953
HK$1,919.086
310 +
HK$29.967
HK$1,857.954
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...