Elesa-Clayton, Aluminium Hydraulic Blanking Plug, Thread Size 1-1/4 in

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Magnetic Plug

An Aluminium Alloy plug with a permanent magnetic core attracts metal particles in the fluid
A matt aluminium plate marked ’Magnetic’ with graphic symbol and flat NBR synthetic rubber packing are included

Specifications
Attribute Value
Material Aluminium
Finish Black Anodised
Thread Length 13mm
Overall Length 48mm
Thread Standard G
Thread Size 1-1/4in
Maximum Operating Temperature +100°C
Minimum Operating Temperature -30°C
Discontinued product