Texas Instruments C5000 Audio BoosterPack Capacitive Touch Add On Board for MSP430

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

C5000™ Audio Capacitive Touch BoosterPack

The Audio Capacitive Touch BoosterPack (430BOOST-C55AUDIO1) is a plug-in board for the MSP430™ Value Line LaunchPad development kit (MSP-EXP430G2). The kit offers a complete reference design for capacitive touch solutions, using the capacitive touch I/O ports of select MSP430 Value Line microcontrollers. This reference design allows designers to easily control the C5000™ ultra-low-power DSP using TI’s MSP430 microcontroller for crystal clear playback and record of MP3 audio/voice files. Using the Audio BoosterPack, programmers realise the power and efficiency of the C5000™ DSP without having to learn how to program the DSP. And the combination of the lowest standby power microcontroller (MSP430) with the lowest total power DSP (C5000™) allows manufacturers to deliver ultra-low-power devices with extremely long battery life.
MSP-EXP430G2 LaunchPad Kit sold separately

The Audio Capacitive Touch BoosterPack allows quick evaluation and simplified design of audio capacitive touch products and includes:
BoosterPack board with ultra-low-power C5000™ DSP for crystal clear playback and recording of MP3 audio and video files
microSD card pre-programmed with the DSP function code - MP3 playback, record and music storage (file storage)
Mini-USB cable for connection with a computer to power up the system
Stereo single-jack headset connector (supports stereo/mono headphones with built-in mic)
Initial demo headset with integrated microphone
MSP430G2553 Value Line Microcontroller pre-programmed with the ACTBP host demo application - this will replace the MSP430 on the separate LaunchPad (not included).
Supported by a user interface for OLED display and MP3 playback/record application APIs
Capacitive touch scroll wheel, proximity sensor and on-board LEDs
Supported by a complete capacitive touch software library
USB mass storage device capability for the microSD card with provided USB cable
OLED display (monochrome, 96´16 pixels)
Quick Start Guide included

Digital Signal Processors, Texas Instruments

Specifications
Attribute Value
User Interface Capacitive Touch
For Use With MSP430
Kit Classification Add On Board
Kit Name C5000 Audio BoosterPack
Price Each
HK$ 84.06
(exc. GST)
units
Per unit
1 +
HK$84.06
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Hi-FLEX®-CY cables are screened test and control cables ...
Description:
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems. A tinned copper braid protects against electromagnetic interferenceAssembly: spiral with concentric layers, and PES tapeGeneral screening via tinned copper braid, cover ...
A CY multi-conductor cable with tinned copper braid ...
Description:
A CY multi-conductor cable with tinned copper braid shielding. Features and Benefits· Core insulation with PVC base· Cores stranded in layers· DIN colour code· Shield braid made from tinned wires· Transparent outer sheath made from special PVC-based mixture· Flame-retardant in ...
Ölflex® EB is a PVC control cable with ...
Description:
Ölflex® EB is a PVC control cable with a blue outer sheath for use in explosive atmospheres with hazard type "i" (intrinsically safe). Complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 Part 1). Designed in accordance with HD 21.13 ...
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...