- RS Stock No.:
- 186-0502
- Mfr. Part No.:
- T4162114004-005
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-0502
- Mfr. Part No.:
- T4162114004-005
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
M12 A-code Male Straight to Female R/A Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Specifications
Attribute | Value |
---|---|
Series | T416 |
Voltage Rating | 250 V |
Current Rating | 4 A |
IP Rating | IP67 |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -25.0 °C, -40.0°C |
Conductor Material | Copper |