DNC Orange Hi-Vis, Waterproof Hi Vis Vest, XXXXL
- RS Stock No.:
- 249-3677
- Mfr. Part No.:
- 3990 Orange/Navy 4XL
- Manufacturer:
- DNC
View all Hi Vis Vests
On back order for despatch 26/04/2023, delivery within 7 working days
Price Each
HK$326.40
units | Per unit |
1 + | HK$326.40 |
- RS Stock No.:
- 249-3677
- Mfr. Part No.:
- 3990 Orange/Navy 4XL
- Manufacturer:
- DNC
- COO (Country of Origin):
- CN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3990 series is a HiVis 4 in 1 Zip off sleeve revisable vest, this vest have X mark on back with additional tape on tail. The vest is made of 200D Polyester/PVC , seam-sealed waterproof shell. All DNCgarment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
DNC use premium quality Reflective Tape
100% waterproof
Garments are manufactured to comply with New Hi Vis standard Class F
DNC use premium quality Reflective Tape
100% waterproof
Specifications
Attribute | Value |
Colour | Orange |
Size | XXXXL |
Closure Type | Zipper |
Material Properties | Hi-Vis, Waterproof |