- RS Stock No.:
- 609-528
- Manufacturer:
- RS PRO
- RS Stock No.:
- 609-528
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Individual Sizes - Short arm
L-shaped, short arm
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 1 |
Hex Key Size | 6mm |
Shape | L |
Short or Long Arm | Short |
Material | Chrome Vanadium Steel |