- RS Stock No.:
- 178-6990
- Mfr. Part No.:
- 74LVC04AD,112
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 178-6990
- Mfr. Part No.:
- 74LVC04AD,112
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.2ns |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LVC |
Dimensions | 8.75 x 4 x 1.45mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 30pF |
Length | 8.75mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |