ON Semiconductor MC74HC05ADR2G, Hex, TTL Inverter, 14-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Function Inverter
Output Type TTL
Number of Elements per Chip 6
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 135 ns @ 50 pF
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Logic Family HC
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Minimum Operating Temperature -55 °C
Width 4mm
Minimum Operating Supply Voltage 2 V
Propagation Delay Test Condition 50pF
Length 8.75mm
Maximum Operating Temperature +125 °C
Maximum Operating Supply Voltage 6 V
Discontinued product
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...