- RS Stock No.:
- 848-6862
- Mfr. Part No.:
- 09140093151
- Manufacturer:
- HARTING
14 In stock for delivery within 3 working days
Added
Price Each
HK$608.04
Units | Per unit |
1 - 11 | HK$608.04 |
12 - 24 | HK$583.71 |
25 + | HK$559.38 |
- RS Stock No.:
- 848-6862
- Mfr. Part No.:
- 09140093151
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D-Sub Module
A range of Han D-sub adapter modules without D-sub insert offered in male and female versions and part of the Han Modular system.
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Gender | Female |
Series | Han-Modular |
Type | D Sub Module |
Termination Method | Screw |
Voltage Rating | 50 V |
Mounting Type | Cable Mount |
Number of Contacts | 9 |
Series Number | 914 |
Body Orientation | Straight |