- RS Stock No.:
- 363-8692
- Mfr. Part No.:
- 9700142811
- Manufacturer:
- HARTING
- RS Stock No.:
- 363-8692
- Mfr. Part No.:
- 9700142811
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
Product Details
HAN® Staf
Inserts including contacts
Contact Inserts and Contacts
Pins: 3-108
Current rating: 10 A → 100 A
Voltage rating: 25 V → 1000 V
Current rating: 10 A → 100 A
Voltage rating: 25 V → 1000 V
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | STAF |
Type | Connector Insert |
Pole Format | 14P+E |
Voltage Rating | 50 V |
Number of Contacts | 14 |