- RS Stock No.:
- 300-4049
- Mfr. Part No.:
- 1-1102330-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$932.93
Units | Per unit |
1 - 1 | HK$932.93 |
2 - 2 | HK$912.39 |
3 + | HK$892.78 |
- RS Stock No.:
- 300-4049
- Mfr. Part No.:
- 1-1102330-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
HE/HD Surface Mount Housings
All surface mount bases are made of case aluminium alloy. PG variants are supplied complete with cable gland.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Series | HE |
Type | Surface Mount Base |
Number of Contacts | 24 |
Thread Size | PG21 |
Manufacturer Size Code | 8 |