- RS Stock No.:
- 191-9951
- Mfr. Part No.:
- T2050322201-000
- Manufacturer:
- TE Connectivity
5 In stock for delivery within 3 working days
Added
Price Each (In a Box of 5)
HK$108.158
Units | Per unit | Per Box* |
5 - 5 | HK$108.158 | HK$540.79 |
10 - 15 | HK$105.452 | HK$527.26 |
20 + | HK$103.83 | HK$519.15 |
*price indicative |
- RS Stock No.:
- 191-9951
- Mfr. Part No.:
- T2050322201-000
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HDC HE |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 32P |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Number of Contacts | 32 |