- RS Stock No.:
- 667-3742
- Mfr. Part No.:
- 10399300 + 11219200
- Manufacturer:
- Epic Contact
On back order for despatch 24/06/2024, delivery within 3 working days
Added
Price Each
HK$648.10
Units | Per unit |
1 - 5 | HK$648.10 |
6 + | HK$626.99 |
- RS Stock No.:
- 667-3742
- Mfr. Part No.:
- 10399300 + 11219200
- Manufacturer:
- Epic Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MC 3 Pole Coax Module
Crimp termination
3 x MC coax contacts included
RG58 cable size
250V
Characteristic impedance of 50 Ohm
3 x MC coax contacts included
RG58 cable size
250V
Characteristic impedance of 50 Ohm
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | MC Coax, MCB |
Type | MC Module Kit |
Voltage Rating | 250 V |
Number of Contacts | 3 |