HARTING Heavy Duty Power Connector Insert, 16A, Han E Series Male, 16 Contacts
- RS Stock No.:
- 589-561
- Mfr. Part No.:
- 09337162601
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
HK$191.40
FREE delivery for orders over HK$250.00
In Stock
- 27 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | HK$191.40 |
| 10 + | HK$176.10 |
*price indicative
- RS Stock No.:
- 589-561
- Mfr. Part No.:
- 09337162601
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 16A | |
| Series | Han E | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Voltage | 500V | |
| Manufacturer Size Code | 16B | |
| Number of Contacts | 16 | |
| Standards/Approvals | UL 1977 ECBT2.E235076, IEC 60664-1, DNV GL, CSA-C22.2 No. 182.3 PVVA8.E318390, UL 2237 PVVA2.E318390, IEC 61984 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 16A | ||
Series Han E | ||
Sub Type Insert | ||
Connector Gender Male | ||
Voltage 500V | ||
Manufacturer Size Code 16B | ||
Number of Contacts 16 | ||
Standards/Approvals UL 1977 ECBT2.E235076, IEC 60664-1, DNV GL, CSA-C22.2 No. 182.3 PVVA8.E318390, UL 2237 PVVA2.E318390, IEC 61984 | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.75mm² | ||
- COO (Country of Origin):
- DE
Harting Han E Series Heavy Duty Power Connector Insert, 16A Current Rating, 500V Voltage Rating - 09337162601
This heavy duty power connector insert is designed for robust electrical applications, positioned within the industrial power connector category. Built with a straight body orientation, it supports a current rating of 16A and a high voltage rating of 500V, thus accommodating demanding environments. Utilising screw terminal connections, this male connector insert features 16 contacts that are silver plated for enhanced conductivity.
Features & Benefits
• Provides a secure connection with screw terminal design
• Accommodates a current rating of 16A, ideal for heavy loads
• Supports high voltage applications up to 500V for versatility
• Constructed with copper alloy for durability and efficiency
• Silver plated contacts improve conductivity and reduce wear
• Male connector insert ensures compatibility in various setups
Applications
• Used in automation systems for reliable connections
• Suitable for electrical panels requiring sturdy power links
• Ideal for mechanical needing robust connectors
• Utilised in machinery where high voltage is essential
• Conservative choice for industrial electronics in harsh environments
What type of material is used for the contacts and why is it beneficial?
The contacts are made of copper alloy, providing excellent electrical conductivity and mechanical strength, which reduces the risk of corrosion and ensures long-term reliability.
What voltage range can be reliably managed with this connector insert?
This connector insert is rated for high voltage applications, with a capacity of 500V, making it suitable for a variety of demanding electrical systems.
How does the design of this connector influence its performance in industrial settings?
The straight body orientation and screw terminal method enhance stability and ease of installation, ensuring robust performance in tough environments.
What are the advantages of using silver plated contacts in this product?
Silver plating on the contacts minimises contact resistance and enhances conductivity, promoting optimal performance even under high-load conditions.
Related links
- HARTING Heavy Duty Power Connector Insert Han E Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han E HMC Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert 933 Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert 934 Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han B Series Male, 16 Contacts
