HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 16B

Bulk discount available

Subtotal (1 unit)*

HK$254.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9HK$254.20
10 - 49HK$244.00
50 +HK$233.90

*price indicative

RS Stock No.:
183-7059
Mfr. Part No.:
19431160426
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Locking Type

Double Lever

Sub Type

Hood

Product Type

Heavy Duty Power Connector Hood

Series

Han-Eco B

Manufacturer Size Code

16B

Body Material

Fibreglass Reinforced Polyamide

IP Rating

IP66

Cable Entry Angle

Top

Standards/Approvals

No

Number of Levers

2

Thread Size

M25

COO (Country of Origin):
DE

Harting Han-Eco B Heavy Duty Power Connector Hood, IP66 Rated Protection, M25 Thread size - 19431160426


This heavy duty power connector hood is a vital component designed for robust connections in electrical applications. Created within the Han-Eco B category, it features a top entry design and is intended for use with DL-M25-glanded connections. Constructed from polyamide reinforced with glass fibre, this hood demonstrates superior durability, offering reliable performance in demanding environments.

Features & Benefits


• Integrated cable gland eliminates the need for additional components

• Double locking lever ensures a secure connection

• IP66 rating provides excellent resistance to dust and water ingress

• Designed for cable mounting, facilitating easy installation

• Operating temperature range from -40°C to +125°C enhances versatility

• Clamping range accommodates cables from 9mm to 17mm

Applications


• Suitable for automation systems requiring secure electrical connections

• Ideal for industrial environments with exposure to harsh weather conditions

• Compatible with M25 power connectors for various electronic systems

• Utilised in electrical panels for enhanced protection and connectivity

• Employed in mechanical requiring reliable power distribution

What is the significance of the IP66 rating for this hood?


The IP66 rating indicates complete protection against dust ingress and the ability to withstand powerful water jets, making it suitable for outdoor and industrial use. This ensures that connections remain operational even in challenging conditions.

How does the double locking lever enhance connection security?


The double locking lever design provides a firm grip, ensuring that the connection remains intact under mechanical stress or vibration, which is particularly important in dynamic environments.

What types of cables are suitable for use with this connector hood?


The connector hood accommodates cables with a diameter ranging from 9mm to 17mm, making it versatile for various industrial and electrical applications. This range allows for compatibility with multiple cable types.

Can this product withstand extreme temperatures?


Yes, the product has an operating temperature range of -40°C to +125°C, ensuring reliable performance in both very cold and hot conditions, suitable for diverse applications across various industries.

Related links