- RS Stock No.:
- 300-3478
- Mfr. Part No.:
- 2-1106206-7
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 300-3478
- Mfr. Part No.:
- 2-1106206-7
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
HA Protective Covers
For protective unmated HA through panel bases, surface mount bases or cable coupler hoods, protective covers are of metal construction.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |