- RS Stock No.:
- 204-7672
- Mfr. Part No.:
- 1414639
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 204-7672
- Mfr. Part No.:
- 1414639
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Protective cover B16 with double locking latch has a protective cover material made of PA (polyamide).
Diameter of retaining cord eyelet is 30mm
-20°C to 100°C operating ambient temperature
HB flammability rating according to UL 94
-20°C to 100°C operating ambient temperature
HB flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Size | B16 |
Range | HEAVYCON |
Series | HC |
For Use With | Heavy Duty Power Connectors |
Pole Format | 不适用 |