- RS Stock No.:
- 181-8954
- Mfr. Part No.:
- F40016 NA103
- Manufacturer:
- Alpha Wire
On back order for despatch 17/03/2025, delivery within 3 working days
Price 1 Bag of 25
HK$3,172.89
Bag(s) | Per Bag | Per unit* |
1 + | HK$3,172.89 | HK$126.916 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-8954
- Mfr. Part No.:
- F40016 NA103
- Manufacturer:
- Alpha Wire
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Our FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heatshrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 1.91mm |
Colour | Natural |
Shrunk Diameter | 1.55mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 1.2:1 |
Sleeve Length | 1.2m |
Material | FEP |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0 |
Series | FIT-400 |