- RS Stock No.:
- 187-1745
- Mfr. Part No.:
- TS256GMTS830S
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 187-1745
- Mfr. Part No.:
- TS256GMTS830S
- Manufacturer:
- Transcend
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend's ultra-compact SATA III 6Gb/s M.2 SSD 830S addresses the high-performance needs and strict size limitations of small form factor devices, best suited for Ultrabooks and thin, light notebooks. Boasting high-quality flash chips, DDR3 DRAM cache, and enhanced firmware algorithms, Transcend's M.2 SSD 830S delivers optimal reliability.
Space-saving M.2 Type 2280 form factor
Up to 560 MB/s read, 520 MB/s write
3D NAND flash memory
RAID engine and LDPC coding for data integrity, DDR3 DRAM cache for short access times
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Up to 560 MB/s read, 520 MB/s write
3D NAND flash memory
RAID engine and LDPC coding for data integrity, DDR3 DRAM cache for short access times
Supports DevSleep ultra low power state, S.M.A.R.T., TRIM, and NCQ commands
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | MTS830S |
Internal/External | Internal |
Form Factor | M.2 |
Interface | SATA III |
Capacity | 256 GB |
Nand Type | TLC |
Temperature Range | 0 → +70°C |
Dimensions | 80 x 22 x 3.58mm |
Length | 80mm |
Width | 22mm |
Height | 3.58mm |