- RS Stock No.:
- 182-8154
- Mfr. Part No.:
- SSDPED1D280GAX1
- Manufacturer:
- Intel
Discontinued product
- RS Stock No.:
- 182-8154
- Mfr. Part No.:
- SSDPED1D280GAX1
- Manufacturer:
- Intel
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Intel 280GB SSD
The Intel 280GB Optane SSD solid-state drive 900p is a 2.5in industrial device. It has a combines performance, versatile capabilities and modern technology to deliver twice the performance and capacity at half the power consumption. The PCIe Gen3 x4 and NVMe interfaces, it is very well suited for a wide range of devices from desktops to laptops. It also has the industry-approved AES 256-bit encryption for additional protection of the most critical data stored on the drive. With this industry-leading innovation, you get a cost-efficient and reliable replacement for conventional HDDs as it offers the best possible and value for money SSD computing performance.
Features and Benefits
High precision
High sequential write up to 2000MB/s
industry-leading endurance
Long life expectancy of 1.6M hours MTBF
Low latency
Operating temperature ranges between 0°C and 70°CHigh sequential read up to 2500MB/s
High sequential write up to 2000MB/s
industry-leading endurance
Long life expectancy of 1.6M hours MTBF
Low latency
Operating temperature ranges between 0°C and 70°CHigh sequential read up to 2500MB/s
Applications
Data centres
Graphic and gaming designing
High performance desktops
Server farms
Graphic and gaming designing
High performance desktops
Server farms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Model | Optane SSD 900P |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | 2.5 in |
Capacity | 280 GB |
Interface | PCIe NVMe 3.0 x 4 |
Encryption Level | AES-256 |
Temperature Range | 0 → +70°C |
Height | 17.2 mm, 68.9 mm, 168 mm |