- RS Stock No.:
- 174-2478
- Mfr. Part No.:
- SSDPE21K750GA01
- Manufacturer:
- Intel
Discontinued product
- RS Stock No.:
- 174-2478
- Mfr. Part No.:
- SSDPE21K750GA01
- Manufacturer:
- Intel
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Intel Industrial SSD hard drive
The Intel P4800X series industrial SSD hard drive is a 750GB memory device. It has been designed for high-performance industrial applications where data reliability and integrity are extremely important. This drive is the first product which combines the attributes of memory and storage. The Intel drive has many advanced features which makes it an ideal memory storage device for various industrial requirements.
Features and Benefits
Cost-efficient
Enhanced power-loss data protection
High throughput
Low latency time
Operating temperature ranges between 0°C and 70°C
Ultra-high endurance
Enhanced power-loss data protection
High throughput
Low latency time
Operating temperature ranges between 0°C and 70°C
Ultra-high endurance
Applications
Data centres
Machine automation
Medical solution
Server farms
Machine automation
Medical solution
Server farms
Specifications
Attribute | Value |
---|---|
Model | Optane SSD DC P4800X Series |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | 2.5 in |
Interface | NVMe, PCIe 3.0 x 4 |
Capacity | 750 GB |
Nand Type | 3D XPoint |
Encryption Level | AES-256 |
Temperature Range | 0 → +70°C |