BU52077GWZ-E2 ROHM,, Omnipolar Hall Effect Sensor, 4-Pin UCSP

  • RS Stock No. 185-1273
  • Mfr. Part No. BU52077GWZ-E2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BU52077GWZ is omnipolar Hall IC incorporating a polarity determination circuit that enables separate operation (output) of both the South and North poles. The polarity judgement is based on the output processing configuration. This Hall IC product can be in tablets, smart phones, and other applications in order to detect open and close of the cover. And this Hall IC product can be in digital video cameras and other applications involving display panels in order to detect the front/back location or determine the rotational direction of the panel.

Omnipolar Detection (Polarity Detection for both S and N Poles with Separate, Dual Outputs)
Micro Power Operation (Small Current Using Intermittent Operation Method)
Ultra-compact CSP4 Package (UCSP35L1)
Polarity Judgment and Separate Output on both Poles (OUT1=S-pole Output, OUT2=N-pole Output)
High ESD Resistance 8kV (HBM)

Specifications
Attribute Value
Magnetic Type Omnipolar
Mounting Type Surface Mount
Pin Count 4
Minimum Magnetic Sensor Release Point 10.1 mT
Maximum Magnetic Sensor Operating Point 19 mT
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 3.6 V
Length 0.8mm
Width 0.8mm
Height 0.3mm
Dimensions 0.8 x 0.8 x 0.3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type UCSP
Typical Magnetic Sensor Hysteresis 0.9 mT
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 1.108
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$1.108
HK$3,324.00
*price indicative
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...