Reldeen Red Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable
- RS Stock No.:
- 235-5780
- Mfr. Part No.:
- B0483
- Manufacturer:
- Reldeen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-5780
- Mfr. Part No.:
- B0483
- Manufacturer:
- Reldeen
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Reldeen disposable beard snoods 10GSM perfect for use in food preparation and handling areas where hygiene is critical. It has 100 snoods per polybag, 10 polybags per carton. It fits all head shapes and allows airflow for the wearer.
Spun bond polypropylene 10 grm/m2
Elasticated for a superior fit
Offers protection against hair contamination
Elasticated for a superior fit
Offers protection against hair contamination
Specifications
Attribute | Value |
---|---|
Type | Beard Mask |
Colour | Red |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Food Industry |
Material | Polypropylene |
Size | One Size |
Cleanroom | Yes |