STAINLESS STEEL FACEPLATE; IP67; SINGLE-GANG 1-PORT

  • RS Stock No. 2550069623
  • Mfr. Part No. E200001 000B25
  • Manufacturer Belden
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 129.64
(exc. GST)
units
Per unit
1 - 9
HK$129.64
10 - 49
HK$116.62
50 +
HK$90.72
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
Single-acting linear electromagnets for use in automation and ...
Description:
Single-acting linear electromagnets for use in automation and small mechanisms.Fitted with a return spring and available as a push or pull model.Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with ...
Johnson Electric’s BTA actuator platform offers high speed ...
Description:
Johnson Electric’s BTA actuator platform offers high speed controllability in rotary stroke applications. The BTA has a single phase coil with three stator poles and matching rotor pole. When the coil is energized, the poles align along the flux path. ...
Rotary solenoids are electromechanical devices that convert linear ...
Description:
Rotary solenoids are electromechanical devices that convert linear motion to rotary motion by virtue of three ball bearings that travel down inclined raceways. When the coil is energized, the armature assembly is pulled towards the stator and rotated through an ...
Rotary solenoids are electromechanical devices that convert linear ...
Description:
Rotary solenoids are electromechanical devices that convert linear motion to rotary motion by virtue of three ball bearings that travel down inclined raceways. When the coil is energized, the armature assembly is pulled towards the stator and rotated through an ...