- RS Stock No.:
- 796-7975
- Mfr. Part No.:
- DAC0832LCWM/NOPB
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 796-7975
- Mfr. Part No.:
- DAC0832LCWM/NOPB
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | 0.05%FSR |
Integral Nonlinearity Error | 0.4%FSR |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Settling Time | 1µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 → 15 V dc |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 13 x 7.6 x 2.35mm |