- RS Stock No.:
- 389-316
- Mfr. Part No.:
- DAC7551IDRNT
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 389-316
- Mfr. Part No.:
- DAC7551IDRNT
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 500ksps |
Full Scale Error | ±0.5%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | USON |
Pin Count | 12 |
Maximum Settling Time | 5µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | +105 °C |
Dimensions | 2 x 3 x 0.75mm |
Minimum Operating Temperature | -40 °C |