Analog Devices AD9220ARZ, 12-bit Parallel ADC Differential, Single Ended Input, 28-Pin SOIC W

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Parallel
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 10000ksps
Architecture Pipelined
Typical Single Supply Voltage 5 V
Package Type SOIC W
Pin Count 28
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1.25LSB
Minimum Operating Temperature -40 °C
Height 2.35mm
Maximum Operating Temperature +85 °C
Length 18.1mm
Dimensions 18.1 x 7.6 x 2.35mm
Width 7.6mm
27 In stock for delivery within 3 working days
Price Each (In a Tube of 27)
HK$ 105.68
(exc. GST)
units
Per unit
Per Tube*
27 - 27
HK$105.68
HK$2,853.36
54 - 81
HK$98.351
HK$2,655.477
108 +
HK$93.514
HK$2,524.878
*price indicative