Microchip MCP3204-CI/P, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 14-Pin PDIP

  • RS Stock No. 165-4750
  • Mfr. Part No. MCP3204-CI/P
  • Manufacturer Microchip
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 4
Mounting Type Through Hole
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 14
Input Signal Type Pseudo Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Minimum Operating Temperature -40 °C
Height 3.3mm
Width 6.35mm
Maximum Operating Temperature +125 °C
Dimensions 19.05 x 6.35 x 3.3mm
Length 19.05mm
Stock check temporarily unavailable - call for stock availability
Price Each (In a Tube of 30)
HK$ 22.87
(exc. GST)
units
Per unit
Per Tube*
30 +
HK$22.87
HK$686.10
*price indicative
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...