- RS Stock No.:
- 162-6121
- Mfr. Part No.:
- ADS7924IRTET
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
On back order for despatch 30/05/2024, delivery within 3 working days
Added
Price Each (On a Reel of 250)
HK$20.062
Units | Per unit | Per Reel* |
250 - 250 | HK$20.062 | HK$5,015.50 |
500 - 750 | HK$19.66 | HK$4,915.00 |
1000 + | HK$19.267 | HK$4,816.75 |
*price indicative |
- RS Stock No.:
- 162-6121
- Mfr. Part No.:
- ADS7924IRTET
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 12-bit |
Sampling Rate | 100ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Integral Nonlinearity Error | ±1.5LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 3.15 x 3.15 x 0.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |