Analog Devices AD7894ARZ-2, 14-bit Serial ADC, 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 200ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SOIC
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Length 5mm
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.5mm
Width 4mm
On back order for despatch 11/01/2021, delivery within 3 working days
Price Each (In a Tube of 98)
HK$ 140.16
(exc. GST)
units
Per unit
Per Tube*
98 +
HK$140.16
HK$13,735.68
*price indicative
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.