Portescap Spur Gearbox, 5:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed

  • RS Stock No. 892-9243
  • Mfr. Part No. K24 0 5
  • Manufacturer Portescap
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

24mm Spur Gearhead Escap K24

High quality spur gearboxes that can be fitted to brushed and brushless dc servo motors

Supplied with

a pinion, adaptor plate and fixing screws for the simple assembly to the motor.

Specifications
Attribute Value
Gear Ratio 5:1
Gearbox Type Spur
Maximum Output Torque 0.7 Nm
Shaft Diameter 3mm
Diameter 24 mm
Overall Length 25.4mm
Maximum Speed 5000 (Input)rpm
On back order for despatch 23/04/2020, delivery within 3 working days
Price Each
HK$ 804.80
(exc. GST)
units
Per unit
1 - 4
HK$804.80
5 +
HK$772.63
Related Products
Roline gold dual link cables are digital visual ...
Description:
Roline gold dual link cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors. • DVI Dual Link uses a pin arrangement ...
The KU wire range are a flexible harmonised ...
Description:
The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances. Features & Benefits• Acid, oil, hydrocarbon, solvent and mould resistant• RoHS• Flame and fire retardant.
The KU wire range are a flexible harmonised ...
Description:
The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances. Features & Benefits• Acid, oil, hydrocarbon, solvent and mould resistant• RoHS• Flame and fire retardant.
The KU wire range are a flexible harmonised ...
Description:
The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances. Features & Benefits• Acid, oil, hydrocarbon, solvent and mould resistant• RoHS• Flame and fire retardant.