- RS Stock No.:
- 146-4702
- Mfr. Part No.:
- DGD2104MS8-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-4702
- Mfr. Part No.:
- DGD2104MS8-13
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Half-Bridge Gate Drivers, Diodes Inc
Capable of driving the gates of N-channel MOSFETs and IGBTs in a half-bridge configuration. The half-bridge circuit consists of upper and lower MOSFETs connected in a cascode arrangement. The two MOSFET switches are turned on and off complementary to each other.
MOSFET & IGBT Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 290 mA, 600 mA |
Supply Voltage | 20V |
Pin Count | 8 |
Fall Time | 90ns |
Package Type | SOIC |
Number of Outputs | 1 |
Rise Time | 170ns |
Topology | Half Bridge |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |