- RS Stock No.:
- 756-0152
- Mfr. Part No.:
- 6000-6
- Manufacturer:
- GLOOR
- RS Stock No.:
- 756-0152
- Mfr. Part No.:
- 6000-6
- Manufacturer:
- GLOOR
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CH
Product Details
6000 Gas Soldering Torch and 6011 Burner Head
Propane soldering torch includes handle, soldering attachment and straight burner. A straight burner is available separately 756-0161
Burner: Brass material
Suitable for soldering applications
Head diameter 19mm
Precise flame gas consumption 100g/h
Suitable for soldering applications
Head diameter 19mm
Precise flame gas consumption 100g/h
Supplied with
Handle,soldering attachment, straight burner
Gas
Specifications
Attribute | Value |
---|---|
For Use With | Propane Gas |