- RS Stock No.:
- 785-8370
- Mfr. Part No.:
- 2028-25-C2LF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 785-8370
- Mfr. Part No.:
- 2028-25-C2LF
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2028 Series Gas Discharge Tube 30kA/20A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Specifications
Attribute | Value |
---|---|
Series | 2028 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 30kA |
DC Spark Over Voltage | 250V |
Impulse Spark Over Voltage | 750V |
Mounting Type | Through Hole |
Dimensions | 8 (Dia.) x 10mm |
Lead Pitch | 4.4mm |
Length | 10mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |