- RS Stock No.:
- 768-7645
- Mfr. Part No.:
- 2030-23T-SMLF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 768-7645
- Mfr. Part No.:
- 2030-23T-SMLF
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2030-xxT Series Gas Discharge Tube 4kA
Very fast acting and small size
Stable Breakdown throughout life
Designed to operate with TBU devices
Applications in Telecommunications, Industrial and Aircraft electronics
Stable Breakdown throughout life
Designed to operate with TBU devices
Applications in Telecommunications, Industrial and Aircraft electronics
Specifications
Attribute | Value |
---|---|
Series | 2030 |
Suppressor Type | 3 Electrode Gas Discharge Tube |
Maximum Surge Current | 4kA |
DC Spark Over Voltage | 185V |
Impulse Spark Over Voltage | 650V |
Mounting Type | Surface Mount |
Dimensions | 5 x 5 x 7.5mm |
Depth | 5mm |
Height | 7.5mm |
Length | 5mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |