Bourns 2030 Series 185V 4kA SMD 3 Electrode Gas Discharge Tube

  • RS Stock No. 172-8672
  • Mfr. Part No. 2030-23T-SMLF
  • Manufacturer Bourns
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

2030-xxT Series Gas Discharge Tube 4kA

Very fast acting and small size
Stable Breakdown throughout life
Designed to operate with TBU devices
Applications in Telecommunications, Industrial and Aircraft electronics

Specifications
Attribute Value
Series 2030
Suppressor Type 3 Electrode Gas Discharge Tube
Maximum Surge Current 4kA
DC Spark Over Voltage 185V
Impulse Spark Over Voltage 650V
Mounting Type Surface Mount
Dimensions 5 x 5 x 7.5mm
Depth 5mm
Height 7.5mm
Length 5mm
Maximum Operating Temperature +90°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 250)
HK$ 13.52
(exc. GST)
units
Per unit
Per Bag*
250 +
HK$13.52
HK$3,380.00
*price indicative
Related Products
Hi-FLEX®-CY cables are screened test and control cables ...
Description:
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems. A tinned copper braid protects against electromagnetic interferenceAssembly: spiral with concentric layers, and PES tapeGeneral screening via tinned copper braid, cover ...
A CY multi-conductor cable with tinned copper braid ...
Description:
A CY multi-conductor cable with tinned copper braid shielding. Features and Benefits· Core insulation with PVC base· Cores stranded in layers· DIN colour code· Shield braid made from tinned wires· Transparent outer sheath made from special PVC-based mixture· Flame-retardant in ...
Ölflex® EB is a PVC control cable with ...
Description:
Ölflex® EB is a PVC control cable with a blue outer sheath for use in explosive atmospheres with hazard type "i" (intrinsically safe). Complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 Part 1). Designed in accordance with HD 21.13 ...
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...