Molex Easy-On 52207 Series 1mm Pitch 28 Way Right Angle Female FPC Connector, ZIF Top Contact

  • RS Stock No. 788-3489
  • Mfr. Part No. 522072833
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints. 52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information

These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

//media.rs-online.com/t_line/L6704200-01.gif

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 28
Contact Material Phosphor Bronze
Pitch 1mm
Gender Female
Termination Type ZIF Top Contact
Body Orientation Right Angle
Current Rating 1A
Voltage Rating 125 V
Series Easy-On
Series Number 52207
Number of Rows 1
Contact Plating Silver
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Termination Method Solder
50 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
HK$ 16.657
(exc. GST)
units
Per unit
Per Pack*
10 - 190
HK$16.657
HK$166.57
200 - 740
HK$13.451
HK$134.51
750 - 2990
HK$12.254
HK$122.54
3000 - 5990
HK$11.239
HK$112.39
6000 +
HK$10.496
HK$104.96
*price indicative
Packaging Options:
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...