Molex Easy-On 52030 Series 1mm Pitch 10 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS Stock No. 510-9477
  • Mfr. Part No. 52030-1029
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

FFC ZIF Vertical Connectors

This Easy-On range of Molex 52610 and 52030 Series of ZIF FFC connectors will accept FFC cable of a 1mm footprint.
The 52610 series of Straight (Vertical) ZIF FFC connectors are SMT compatible.
The 52030 series of Straight (Vertical) ZIF FFC connectors are Through Hole mount.

The Phosphor Bronze terminals of the 52610-xx33 series SMT Straight (Vertical) ZIF FFC connectors are Silver Tin-Bismuth over Nickel plating with the PCB Retention fitting nail being Tin plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx33 series connectors is a UL 94V-0 rated Polyamide - Glass filled.

The Phosphor Bronze terminals of the 52610-xx71 series SMT Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx71 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52610-xx72 series SMT Straight (Vertical) ZIF FFC connectors are Gold over Nickel plated on the contact area and Tin plated on the PC Tails. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx72 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52030-xx29 series Through Hole Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these Through Hole Straight (Vertical) ZIF FFC 52030-xx29 series connectors is a UL 94V-0 rated Nylon.

Note

For FCC Cable assemblies see stock number 458-9169 typical.

//media.rs-online.com/t_line/L510943-01.gif

Approvals

UL (E29179)

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 10
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Through Hole
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 50 V ac
Series Easy-On
Series Number 52030
Number of Rows 1
Contact Plating Tin over Nickel
Maximum Operating Temperature +80°C
Termination Method Solder
Minimum Operating Temperature -20°C
Housing Material Nylon
90 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
HK$ 6.50
(exc. GST)
units
Per unit
Per Pack*
10 - 140
HK$6.50
HK$65.00
150 - 490
HK$5.818
HK$58.18
500 - 990
HK$5.161
HK$51.61
1000 - 2490
HK$4.733
HK$47.33
2500 +
HK$4.434
HK$44.34
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...