Molex Easy-On 52030 Series 1mm Pitch 6 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS Stock No. 510-9449
  • Mfr. Part No. 52030-0629
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FFC ZIF Vertical Connectors

This Easy-On range of Molex 52610 and 52030 Series of ZIF FFC connectors will accept FFC cable of a 1mm footprint.
The 52610 series of Straight (Vertical) ZIF FFC connectors are SMT compatible.
The 52030 series of Straight (Vertical) ZIF FFC connectors are Through Hole mount.

The Phosphor Bronze terminals of the 52610-xx33 series SMT Straight (Vertical) ZIF FFC connectors are Silver Tin-Bismuth over Nickel plating with the PCB Retention fitting nail being Tin plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx33 series connectors is a UL 94V-0 rated Polyamide - Glass filled.

The Phosphor Bronze terminals of the 52610-xx71 series SMT Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx71 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52610-xx72 series SMT Straight (Vertical) ZIF FFC connectors are Gold over Nickel plated on the contact area and Tin plated on the PC Tails. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx72 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52030-xx29 series Through Hole Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these Through Hole Straight (Vertical) ZIF FFC 52030-xx29 series connectors is a UL 94V-0 rated Nylon.

Note

For FCC Cable assemblies see stock number 458-9169 typical.

//media.rs-online.com/t_line/L510943-01.gif

Approvals

UL (E29179)

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 6
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Through Hole
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 50 V ac
Series Easy-On
Series Number 52030
Number of Rows 1
Contact Plating Tin over Nickel
Housing Material Nylon
Maximum Operating Temperature +80°C
Termination Method Solder
Minimum Operating Temperature -20°C
40 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
HK$ 6.09
(exc. GST)
units
Per unit
Per Pack*
10 - 190
HK$6.09
HK$60.90
200 - 740
HK$5.545
HK$55.45
750 - 2990
HK$4.998
HK$49.98
3000 - 5990
HK$4.453
HK$44.53
6000 +
HK$3.909
HK$39.09
*price indicative
Packaging Options:
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Resistant to heat, ageing, ozone, oil and petrol. ...
Description:
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm.
Temperature range: -30 °C → +70 °C. ...
Description:
Temperature range: -30 °C → +70 °C.
These grommets are used to lock movements of ...
Description:
These grommets are used to lock movements of wires or flexible cables at device outputs or through partitions.They can be fitted in the middle of cables by hand or fitted into locations designed for this purpose using specialR29 pliers.