- RS Stock No.:
- 202-4980
- Mfr. Part No.:
- XF3M-1415-1B-R100
- Manufacturer:
- Omron
Available for back order.
Added
Price 1 Reel of 100
HK$1,480.49
Reel(s) | Per Reel | Per unit* |
1 - 1 | HK$1,480.49 | HK$14.805 |
2 - 3 | HK$1,443.47 | HK$14.435 |
4 + | HK$1,421.28 | HK$14.213 |
*price indicative |
- RS Stock No.:
- 202-4980
- Mfr. Part No.:
- XF3M-1415-1B-R100
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.
Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Contact Material | Gold Plated |
Pitch | 0.5mm |
Mounting Type | Cable Mount |
Gender | Male |
Termination Type | Top Contact |
Body Orientation | Horizontal |
Series | XF3M |
Series Number | XF3M |