Wurth Elektronik 687 0.5mm Pitch 30 Way Straight SMT FPC Connector

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

0.50mm Wurth FPC ZIF Connectors Vertical

This range of Wurth PFC/FFC 0.5 mm pitch Connectors are SMT, Vertical types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch vertical connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0.

Note

For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.

Approvals

UL Certified E323964

Wurth 0.5mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Number of Contacts 30
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Body Orientation Straight
Current Rating 500mA
Voltage Rating 50 V
Series 687
Number of Rows 1
Termination Method Solder Pin
On back order for despatch 21/09/2020, delivery within 3 working days
Price Each (On a Reel of 1000)
HK$ 13.01
(exc. GST)
units
Per unit
Per Reel*
1000 +
HK$13.01
HK$13,010.00
*price indicative