NYLON INSULATED FORK TERMINAL (12-10 AWG) 8 BOLT

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 8.68
(exc. GST)
units
Per unit
50 - 499
HK$8.68
500 - 2499
HK$7.84
2500 +
HK$6.02
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
The CM87 can measure AC / DC current ...
Description:
The CM87 can measure AC / DC current and can also measure AC / DC voltage plus testing procedures for resistance, capacitance, frequency, duty cycle, type K thermocouple temperature, continuity and diode. Large size clamp meter with 57mm jawsTrue RMS ...
Floating, waterproof, easy to use with replaceable electrodes, ...
Description:
Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.Featuring a large LCD display enabling users to read pH and ...
Timer Module Type 198 for PCB mount features ...
Description:
Timer Module Type 198 for PCB mount features a 6-digit LCD display and a wide voltage range.The module is extremely robust and suitable for many different applications thanks to its wide temperature range. Hour Meter Module with electrical resetDisplay range ...
RS Pro LX-105 is a great value, versatile, ...
Description:
RS Pro LX-105 is a great value, versatile, handheld luxmeter with detachable light cell. It can measure daylight, tungsten, fluorescent and mercury light intensity in either lux or foot-candles. Display hold function3 ranges/times coveredAuto power downRS-232 serial interfaceZero adjustmentDual LCD ...